ESKA 525.221 Medium Blow 5 x 25mm Glass Micro Fuse Link 2.5A 250V Pack of 10

Image Representative of Range

ESKA 525.221 Medium Blow 5 x 25mm Glass Micro Fuse Link 2.5A 250V Pack of 10

Order Code:

54-4489

Brand: ESKA MPN: 525.221
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Medium time lag glass micro fuse links from ESKA.


  • Nominal current: 2.5A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.221
Current Rating 2.5A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot