ESKA 525.222 Medium Blow 5 x 25mm Glass Micro Fuse Link 3.15A 250V Pack of 10

Image Representative of Range

ESKA 525.222 Medium Blow 5 x 25mm Glass Micro Fuse Link 3.15A 250V Pack of 10

MPN
525.222
Brand
ESKA
EAN-13
2050000377259
Order Code
54-4478
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Medium time lag glass micro fuse links from ESKA.


  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.222
Type Pack of Fuses
Current Rating 3.15A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot