ESKA 525.611 Quick Blow 5 x 25mm Glass Micro Fuse Link 0.25A 250V Pack of 10

Image Representative of Range

ESKA 525.611 Quick Blow 5 x 25mm Glass Micro Fuse Link 0.25A 250V Pack of 10

MPN
525.611
Brand
ESKA
Order Code
54-4466
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Quick response glass micro fuse links from ESKA.


  • Nominal current: 250mA
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.611
Type Pack of Fuses
Current Rating 0.25A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot