ESKA 522.523 4A Slow Blow Glass Fuse 5x20mm (Pack 10)

Image Representative of Range

ESKA 522.523 4A Slow Blow Glass Fuse 5x20mm (Pack 10)

MPN
522.523 4A
Brand
ESKA
Order Code
54-3151
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 86 despatched in 4 working days

This is part of a range of 5 x 20mm slow blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 4A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 522.523
Type Pack of Fuses
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Slow blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot