PCB mounting feed-through headers.
The horizontal style allows connection to be made on the edge of the PCB.
- Number of ways: 2
- Nominal current: 12A
- Rated voltage (III/2): 320V
- Pitch: 5mm
- Colour: green
- Contact surface: Tin
- Mounting: wave soldering
- CSA, VDE & UL approvals
Pitch |
5mm |
Number of Ways |
2 |
Current Rating |
12A |
Mounting |
PCB |
Termination |
Solder |
Body Style |
Side entry header |
Series |
MSTB |
Wire Gauge |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In