Wera 05073277001 Joker Combi Ratcheting Wrench Metric 17mm

Order Code:

50-4881

Brand: Wera MPN: 05073277001 EAN-13: 4013288164384
Qty Unit Price (Ex VAT)
1+ £24.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 days

This 17mm Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.


  • Made from high performance chrome molybdenum steel
  • Holding function with metal plate in jaw
  • Integrated stop plate
  • Double-hex geometry
  • Nickel-chrome coating for high corrosion protection
  • Very small drawback angle
  • Secure fastening even at high torque
  • Manufacturer's part 05073277001


Type Ratchet Combination Spanner
Imperial or Metric Metric
Size 17mm
Length 224mm
Cranked false
Head height open end 8.5mm
Head height socket/ring/ratchet 10.5mm
Head width open end 37.2mm
Head width socket/ring/ratchet 32.7mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Suitable for tommy bar false
VDE tested false
Weight 224.4g
Width 50mm
With tommy bar false
Wrench width open end 17mm
Wrench width socket/ring/ratchet 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot