Knipex 98 25 00 VDE Pozidriv® Screwdriver PZ 0 x 60mm

MPN
98 25 00
Brand
KNIPEX
EAN-13
4003773062370
Order Code
50-3438
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Hgh-quality PZ 0 x 60mm Knipex Pozidriv screwdriver, VDE certified.


  • Ergonomically optimised 2-component grip for reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulating multi-component handle
Length 162mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved Yes
Blade Diameter 3mm
Handle Length 102mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Non Sparking No
Product Type Screwdriver
Surface burnished

Reviews

Be the first to submit a review

Trustpilot