Knipex 98 24 02 VDE Phillips Screwdriver PH 2 x 100mm

MPN
98 24 02
Brand
Knipex
EAN-13
4003773026457
Order Code
50-3429
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Hgh-quality Knipex PH 2 x 100mm Phillips screwdriver, VDE certified.


  • Ergonomically optimised 2-component grip for reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulating multi-component handle
Length 212mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved Yes
Blade Diameter 6mm
Handle Length 112mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Non Sparking No
Surface burnished
Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot