Knipex 98 20 80 VDE Slotted Screwdriver 8.0 x 175mm

MPN
98 20 80
Brand
Knipex
EAN-13
4003773024231
Order Code
50-3423
Country of Origin
Slovenia

Discontinued


Knipex 8.0 x 175mm screwdrivers for slotted screws with insulated handles, VDE tested.


  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved Yes
Blade Length 175mm
Blade Thickness 1.2mm
Blade Width 8mm
Handle Length 120mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Length of non-insulated blade 15mm
Non Sparking No
Overall Length 295mm
Surface burnished
Type Screwdriver

Trustpilot