Knipex 98 20 65 VDE Slotted Screwdriver 6.5 x 150mm

MPN
98 20 65
Brand
KNIPEX
EAN-13
4003773026419
Order Code
50-3422
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.15 £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Knipex 6.5 x 150mm screwdrivers for slotted screws with insulated handles, VDE tested.


  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
Length 262mm
ESD Safe No
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved Yes
Blade Thickness 1.2mm
Blade Width 6.5mm
Handle Length 112mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Non Sparking No
Product Type Screwdriver
Surface burnished

Reviews

Be the first to submit a review

Trustpilot