Bernstein 6-666 L TORX-Screwdriver T 10 With Bore-Hole With ESD Handle

MPN
6-666 L
Brand
Bernstein
EAN-13
4250838507806
Order Code
49-8826
Country of Origin
Germany

No longer stocked


This electrostatic discharging T 10 TORX screwdriver from Bernstein has a slim ergonomically designed handle made from conductive black plastic and a swivel top which makes precision work easy and effort-free. This screwdriver has a bore hole in the tip.


  • Size T 10
  • Blade length 60mm
  • Overall length 170mm
  • Suitable for thread size M 3 to 3.5
  • Blade made from chrome plated hardened chrome molybdenum with black tips
  • Impact resistant handle made from conductive black plastic
  • IEC 61340-5-1
  • Manufacturer's part 6-666 L
Length 60mm
ESD Safe Yes
Tip Type Tamperproof Torx
Tip Size TX10
VDE/1000V Approved No
Blade Length 60mm
Height Safe No
Non Sparking No
Overall Length 170mm
Product Type Screwdriver
Size T 10

Trustpilot