Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brainboxes ES-357 1 Port RS232 and 1 Port RS422/485 Ethernet to Serial Adapter

Order Code:  

43-1275

  Copy to clipboard
Brand: Brainboxes  Copy to clipboard MPN: ES-357  Copy to clipboard UPC-12: 837324002317
 Report an error

Discontinued

Ethernet 1 Port RS232 + 1 Port RS422/485 10x Screw Terminals Blocks perfect for industrial applications. Data transfer rates up to 1,000,000 Baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. The ES-357 provides simple instant networked serial ports.

A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows the in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally.

You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, no software required. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other operating systems. Suitable to be wired into existing power and network infrastructure with 5 to 30V DC power input.


  • 1 port RS-232 + 1 port RS422 / 485
  • Terminal blocks
  • Ethernet to serial device server
  • Data rate from 110 to 1,000,000 baud
  • Install virtual com ports or use the software APIs for Visual Basic, C# and more
  • Serial port tunnelling allows serial cable replacement over any distance, no software required
Input Type Ethernet
No. of Inputs 1
No. of Outputs 2
Other Output(s) RS422 / 485
Output Type(s) RS232

Reviews


Be the first to submit a review