3M™ XT003492524 983 Fingerlift Double Coated Double Sided Tape 19mm x 50m

MPN
9831250
Brand
3M
GTIN-14
02050000347672
Order Code
51-1998
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

3M 983 Fingerlift Double Coated Double Sided Tape is ideal for making and displaying cards and for scrapbooking. It can be used for mounting photographs, pictures and any other printed material. The double-sided protective paper also acts as a gripping tab which can easily be removed as the tape is applied.
  • Colour: white
  • Suitable for use on a variety of different surfaces including metal, paint, glass, ceramics and plastics
  • Size 19mm wide x 50m long
  • Thickness 0.1mm
Type Double Sided Tape
Width 19mm
Colour White
Maximum Temperature +50°C
Size 19mm wide x 50m long
Size 1 mm wide x 50m long

Reviews

Be the first to submit a review

Trustpilot