3M™ Vinyl Tape Safety and 5S Colour Coding, Starter Pack, 8 rolls, 1 Kit

MPN
7100123108
Brand
3M
GTIN-14
00076308979713
Order Code
87-8609
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £330.00
10+ £318.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Transform your workplace and work environment with this 5S Colour Coding Starter Pack. The systematic design concept of the 5S method makes it easy for you to create a better organized, more efficient, more productive and safer workplace. The 5S method analyzes your workspace first and removes unnecessary objects. Essential items are then arranged, the work area cleaned and maintained. Best of all, these steps quickly become an integral part of your day-to-day operations. Visual signals are an integral part of a successful design concept. They are used to transmit information to employees through colour coding, markings and floor markings. Floor markings identify work areas or places where special care is needed, as well as areas for shared use such as toilets, break rooms and places where valuable tons are housed.
Type Vinyl Tape
Width 50mm
Length 33m
Colour Yellow, Orange, Red, Green, Blue, Black, Yellow/Black, White/black
Dimensions (L x W) 33 m x 50 mm
Material Vinyl

Reviews

Be the first to submit a review

Trustpilot