3M 471BL50IW 471 Vinyl Tape Blue 33 m x 50 mm 1 pc |
87-8608
|
|
Despatched within 4 working days - 8 in stock
|
1+ £38.41
Price per unit Ex VAT
|
Blue |
270 N/10mm |
PVC |
+77°C |
|
|
+4°C |
|
|
0.13mm |
|
|
|
|
|
Vinyl Tape |
50mm |
33m |
(L x W) 33 m x 50 mm |
3M™ Vinyl Tape Safety and 5S Colour Coding, Starter Pack, 8 rolls, 1 Kit |
87-8609
|
|
Despatched within 4 working days - 3 in stock
|
1+ £330.00
Price per unit Ex VAT
|
Yellow, Orange, Red, Green, Blue, Black, Yellow/Black, White/black |
|
|
|
Vinyl |
|
|
|
|
|
|
|
|
|
|
Vinyl Tape |
50mm |
33m |
(L x W) 33 m x 50 mm |
3M 471G50IW 471 Vinyl Tape Yellow 33 m x 50 mm 1 pc |
87-8610
|
|
Despatched within 4 working days - 19 in stock
|
1+ £43.05
Price per unit Ex VAT
|
Yellow |
270 N/10mm |
PVC |
+77°C |
|
|
+4°C |
|
|
0.14mm |
|
|
|
|
|
Vinyl Tape |
50mm |
33m |
(L x W) 33 m x 50 mm |
3M 471GR50IW 471 Vinyl Tape Green 33 m x 50 mm 1 pc |
87-8611
|
|
|
1+ £36.19
Price per unit Ex VAT
|
Green |
270 N/10mm |
PVC |
+77°C |
|
|
+4°C |
|
|
0.13mm |
|
|
|
|
|
Vinyl Tape |
50mm |
33m |
(L x W) 33 m x 50 mm |
3M 471R50IW 471 Vinyl Tape Red 33 m x 50 mm 1 pc |
87-8612
|
|
Available to back orderBack order, lead time 9 days
|
1+ £38.41
Price per unit Ex VAT
|
Red |
270 N/10mm |
PVC |
+77°C |
Vinyl |
No |
+4°C |
Yes |
|
0.13mm |
76°C |
4°C |
1 pc(s) |
Red |
Fastening, Marking |
Vinyl Tape |
50mm |
33m |
(L x W) 33 m x 50 mm |
3M 471S50IW 471 Vinyl Tape Black 33 m x 50 mm 1 pc |
87-8613
|
|
Despatched within 4 working days - 13 in stock
|
1+ £43.70
Price per unit Ex VAT
|
Black |
270 N/10mm |
PVC |
+77°C |
|
|
+4°C |
|
|
0.132mm |
|
|
|
|
|
Vinyl Tape |
50mm |
33m |
(L x W) 33 m x 50 mm |
3M 471T5033 471 Vinyl Tape Transparent 33 m x 50 mm 1 pc |
87-8614
|
|
Despatched within 4 working days - 6 in stock
|
1+ £46.55
Price per unit Ex VAT
|
Transparent |
270 N/10mm |
PVC |
+77°C |
|
|
+4°C |
|
471F |
0.14mm |
|
|
|
|
|
Vinyl Tape |
50mm |
33m |
(L x W) 33 m x 50 mm |
3M 471W50IW 471 Vinyl Tape White 33 m x 50 mm 1 pc |
87-8615
|
|
Despatched same day - 5 in stockBack-order availability date - 03/11/2026
|
1+ £42.58
Price per unit Ex VAT
|
White |
270 N/10mm |
PVC |
+77°C |
|
|
+4°C |
|
|
0.13mm |
|
|
|
|
|
Vinyl Tape |
50mm |
33m |
(L x W) 33 m x 50 mm |