3M™ VHB™ Tape LSE-110WF, White, 12 mm x 33 m, 1.1 mm

MPN
7100143324
Brand
3M
GTIN-14
04054596766396
Order Code
87-8857
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Dream, design, deliverer – with the 3M™ VHB™ LSE-110WF tape. A 0.6 mm thick, adjustable double-sided high performance adhesive tape made of modified acrylic adhesive. It can replace rivets, welds and screws and other mechanical joining methods. The LSE series of the 3M™ VHB™ adhesive tapes is suitable for low surface energy (LSE) adhesives and provides lasting results even where other adhesive solutions require a special surface treatment. Without bonding agents it offers high adhesion performance for materials such as PP, TPO, TPE and composite materials that are difficult to bond. As the process step of the primer is eliminated, the LSE series increases productivity and reduces the use of hazardous chemicals in your production facilities. Excellent durability and wide temperature resistance ensure excellent strength and reliability in indoor and outdoor applications. The adhesive tape enables a fast, simple and permanent attachment with high strength. With its visco elasticity, it offers flexibility in design. Due to its properties during thermal expansion, it is suitable for bonding different materials.
Type Double Sided Tape
Width 12mm
Length 33m
Colour White
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 12 mm
Duplex (double-sided) Yes
Easy to use Yes
Material Acrylic
Minimum Operating Temperature 0°C
Moisture-resistant Yes
Quantity per pack 1 pc(s)
Suitable for any surface Yes
Suitable for indoor use Yes
Suitable for materials Metal, PVC
Suitable for outdoor use Yes
Tape colour White
Tape purpose Bundling, Sealing
Thickness 1.1mm
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot