VHB™ Tape LSE-110WF, White, 12 mm x 33 m, 1.1 mm

3M Brand: 3M
Dream, design, deliverer – with the 3M™ VHB™ LSE-110WF tape. A 0.6 mm thick, adjustable double-sided high performance adhesive tape made of modified acrylic adhesive. It can replace rivets, welds and screws and other mechanical joining methods. The LSE series of the 3M™ VHB™ adhesive tapes is suitable for low surface energy (LSE) adhesives and provides lasting results even where other adhesive solutions require a special surface treatment. Without bonding agents it offers high adhesion performance for materials such as PP, TPO, TPE and composite materials that are difficult to bond. As the process step of the primer is eliminated, the LSE series increases productivity and reduces the use of hazardous chemicals in your production facilities. Excellent durability and wide temperature resistance ensure excellent strength and reliability in indoor and outdoor applications. The adhesive tape enables a fast, simple and permanent attachment with high strength. With its visco elasticity, it offers flexibility in design. Due to its properties during thermal expansion, Ideal is suitable for bonding different materials.
Description Image Product Buy Pricing (Ex VAT) Width Dimensions Duplex (double-sided) Easy to use Minimum Operating Temperature Moisture-resistant Quantity per pack Suitable for any surface Suitable for indoor use Suitable for materials Suitable for outdoor use Tape colour Tape purpose Water-resistant Type Length Colour Adhesive Type Material Thickness
3M™ VHB™ Tape LSE-110WF, White, 12 mm x 33 m, 1.1 mm
3M™ VHB™ Tape LSE-110WF, White, 12 mm x 33 m, 1.1 mm
Standard range
Order code: 87-8857
MPN: 7100143324

Available to back orderBack order, lead time 14 days
1+ £36.75
Price per unit Ex VAT
12mm (L x W) 33 m x 12 mm Yes Yes 0°C Yes 1 pc(s) Yes Yes Metal, PVC Yes White Bundling, Sealing Yes Double Sided Tape 33m White Acrylic Acrylic 1.1mm
3M™ VHB™ Tape LSE-110WF, White, 19 mm x 33 m, 1.1 mm
3M™ VHB™ Tape LSE-110WF, White, 19 mm x 33 m, 1.1 mm
Standard range
Order code: 87-8858
MPN: 7100143325

Despatched within 4 working days - 18 in stock
1+ £58.80
Price per unit Ex VAT
19mm (L x W) 33 m x 19 mm Double Sided Tape 33m White Acrylic Acrylic 1.1mm
3M™ VHB™ Tape LSE-110WF, White, 25 mm x 33 m, 1.1 mm
3M™ VHB™ Tape LSE-110WF, White, 25 mm x 33 m, 1.1 mm
Order code: 87-8859
MPN: 7100342657
1+ £65.99
Price per unit Ex VAT
25mm (L x W) 33 m x 25 mm Double Sided Tape 33m White Acrylic Acrylic 1.1mm

Trustpilot