3M™ VHB™ Tape GPH-060GF General Purpose High Temp 0.6mm Grey 19mm x 3m

MPN
7100101623
Brand
3M
GTIN-14
04054596233775
Order Code
87-8833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This grey conformable double coated acrylic foam VHB™ tape from the 3M™ GPH series is a general purpose high temperature tape which enables bonding of materials in applications with high operating temperatures such as prior to processing in a powder coating line.

Its capacity to bond to a wide variety of substrates makes it a good fit for multi material bonding. Those substrates have a high or medium surface energy including many metals and plastics.


  • High initial tack
  • Good balance of high temperature and peel and shear performance
  • Soft foam enables stress relaxation and easy application
  • Good sealing properties
  • Suitable for indoor and outdoor use
  • Grey colour
  • Red siliconised polyethylene film
  • Thickness 0.6mm
  • Width 19mm
  • Supplied on reels of 3m
  • Manufacturer's part 7100101623
Type Foam Tape
Width 19mm
Length 3m
Colour Grey
Adhesive Tape Features Double-sided tape
Adhesive Type Acrylic
Carrier Material Acrylic foam
Dimensions (L x W) 3 m x 19 mm
Maximum Temperature +110°C
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot