3M SW1TR50 Safety Walk™ Universal (Type 1) 18.3 m x 50.8 mm Transparent

Order Code:

87-9029

Brand: 3M MPN: SW1TR50 GTIN-14: 00048011264196
Qty Unit Price (Inc VAT)
1+ £86.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The 3M™ Safety Walk™ Universal Anti-Slip Covering Tape Series 600 consists of a mineral-coated material that is attached to a plastic film with a permanent resin on the back of which there is a pressure-sensitive adhesive. The anti-slip coating provides an effective, non-slip surface for areas that are little to heavily used with shoes. Mainly intended for dry, wet or oily floors in industry and trade with high or light vehicle traffic, such as: Corridors, production and storage rooms, ramps, stairs, Ladders, footplates on machines and emergency exits
Type Anti-slip tape
Width 50.8mm
Length 18.3m
Colour Transparent
Dimensions (L x W) 18.3 m x 50.8 mm
Slip prevention DIN 51130 R13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot