3M™ Stainless Steel Cleaner & Polish Aerosol, 600 ml

MPN
7000042450
Brand
3M
GTIN-14
03134375352437
Order Code
87-8790
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional 24 due on 06/11/2026

The 3M™ stainless steel cleaner is a cleaning spray that produces an invisible protective film that slows down dirt particles and keeps surfaces clean for longer. Clean and polish stainless steel and other metal surfaces and give them a new shine. The agents have a pleasant lemon fragrance. With a 3M™ stainless steel cleaner, you can simply wipe away dirt, fingerprints, grease and residue on stainless steel and other metal surfaces. Fast and efficient spray thoroughly cleans all surfaces. The product can be used without any concern anywhere where food is prepared. Ideal for large-scale kitchens and areas where food is processed. Also suitable for cleaning and polishing architectural metal parts such as elevators, escalators and handrails.
Type Stainless Steel Cleaner
Dispensing Method Spray
Volume 600 ml
Fingerprints prevention Yes
Food Safe No
GHS statements/labelling Flammable (GHS02)
Hazard warning Attention
Product Type Spray & dry cloth
Purpose Cleaning & polishing
Quantity 1
Quantity per pack 12 pc(s)
Suitable for materials Stainless steel

Reviews

Be the first to submit a review

Trustpilot