3M SJ3540/IPS Dual Lock Hook & Loop Tape Stick-On 2.5 m x 25 mm Black 1 pc

MPN
7100123339
Brand
3M
GTIN-14
04054596308299
Order Code
87-8991
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 398 in stock

Ideally suited for low-energy surfaces such as PP, PE and powder-coated materials. 3M™ Dual Lock™ is a self-adhesive, flexible pressure lock in roll form. The patented system consists of black polyolefin strips with short stem hemispherical heads. Pressing together creates a fixed but reclosable connection. Unlike conventional fixing systems such as screws or rivets, no holes are required that affect the visual appearance of the surface. The synthetic rubber adhesive is characterised by high instant adhesion and is suitable for low-energy surfaces such as PP, PE and powder-coated materials in the interior.
Type Hook & Loop Tape
Width 25mm
Length 2.5m
Colour Black
Dimensions (L x W) 2.5 m x 25 mm
Hook-and-loop feature stick-on
Misc Attribute Dual Lock
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot