Dual Lock Hook & Loop Tape Stick-On 45.7 m x 12 mm Black 1 pc

3M Brand: 3M
Ideally suited for low-energy surfaces such as PP, PE and powder-coated materials. 3M™ Dual Lock™ is a self-adhesive, flexible pressure lock in roll form. The patented system consists of black polyolefin strips with short stem hemispherical heads. Pressing together creates a fixed but reclosable connection. Unlike conventional fixing systems such as screws or rivets, no holes are required that affect the visual appearance of the surface. The synthetic rubber adhesive is characterized by high instant adhesion and is suitable for low-energy surfaces such as PP, PE and powder-coated materials.
Description Image Product Buy Pricing (Ex VAT) Width Length Maximum Temperature Dimensions Min. temperature Height Hook-and-loop feature Misc Attribute Rack size Type Colour
3M SJ3540/125 Dual Lock Hook & Loop Tape Stick-On 45.7 m x 12 mm Black 1 pc
3M SJ3540/125 Dual Lock Hook & Loop Tape Stick-On 45.7 m x 12 mm Black 1 pc
Standard range
Order code: 87-8989
MPN: SJ3540/125

Despatched within 4 working days - 4 in stock
1+ £216.20
10+ £210.49
Price per unit Ex VAT
12mm 45.7m (L x W x H) 45.7 m x 12 mm x 5.7 mm 5.7mm stick-on Dual Lock Hook & Loop Tape Black
3M SJ3540/25 Dual Lock Hook & Loop Tape Stick-On 45.7 m x 25 mm Black 1 pc
3M SJ3540/25 Dual Lock Hook & Loop Tape Stick-On 45.7 m x 25 mm Black 1 pc
Standard range
Order code: 87-8990
MPN: 7100108749

Despatched within 4 working days - 7 in stock
1+ £425.50
Price per unit Ex VAT
25.4mm 50.00°C -30.00°C Hook & Loop Tape Black
3M SJ3540/IPS Dual Lock Hook & Loop Tape Stick-On 2.5 m x 25 mm Black 1 pc
3M SJ3540/IPS Dual Lock Hook & Loop Tape Stick-On 2.5 m x 25 mm Black 1 pc
Standard range
Order code: 87-8991
MPN: 7100123339

Despatched within 4 working days - 202 in stock
1+ £28.35
Price per unit Ex VAT
25mm 2.5m (L x W) 2.5 m x 25 mm stick-on Dual Lock 483 mm (19") Hook & Loop Tape Black

Trustpilot