3M SF502SGAF-BLK SecureFit Safety Glasses Anti-Fog Coating Black

MPN
7100244201
Brand
3M
GTIN-14
04054596869516
Order Code
87-8983
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

With the 3M™ SecureFit™ 500 Series goggles, you'll get a state-of-the-art eye protection designed for comfort and compatibility. These protective goggles with their slim, elegant look weighs only 22 g. The 3M™ ironing pressure distribution technology guarantees a comfortable fit. The slotted ribs provide for comfortable pressure compensation and enable the arms to bend and adjust to the head size of the carrier. The surrounding arms do not exert pressure on the temples, but on the less sensitive back of the head. Thus the safety glasses are light and comfortable to wear and offer a secure fit even during fast head movements. By the adjustable ratchet handle the carrier can easily adjust the face shape and the position of the eyeglasses These glasses can be well combined with ear protectors.
Type Safety Glasses
Lens Colour Grey
Material Polycarbonate
100% UVA & UVB protection Yes
Best uses Assembly work, Construction/renovation work, Grinding work, Work with chemicals
Colour Black
Fog proof Yes
Lens Material Polycarbonate
Product colour Black
Product Type Safety glasses
Quantity per pack 20 pc(s)
Recommended gender Any gender
Scratch-resistant Yes

Reviews

Be the first to submit a review

Trustpilot