SecureFit Safety Glasses Anti-Fog Anti-Scratch Coating Black

3M Brand: 3M
With the 3M™ SecureFit™ 500 Series goggles, you'll get a state-of-the-art eye protection designed for comfort and compatibility. These protective goggles with their slim, elegant look weighs only 22 g. The 3M™ ironing pressure distribution technology guarantees a comfortable fit. The slotted ribs provide for comfortable pressure compensation and enable the arms to bend and adjust to the head size of the carrier. The surrounding arms do not exert pressure on the temples, but on the less sensitive back of the head. Thus the safety glasses are light and comfortable to wear and offer a secure fit even during fast head movements. By the adjustable ratchet handle the carrier can easily adjust the face shape and the position of the eyeglasses These glasses can be well combined with ear protectors.
Description Image Product Buy Pricing (Ex VAT) Lens Colour 100% UVA & UVB protection Best uses Colour Ergonomic design Fog proof Impact-resistant Minimum order quantity Product colour Quantity per pack Recommended gender Type Material Lens Material Product Type Scratch-resistant
3M SF501AF-BLK SecureFit Safety Glasses Anti-Fog Anti-Scratch Coating Black
3M SF501AF-BLK SecureFit Safety Glasses Anti-Fog Anti-Scratch Coating Black
Standard range
Order code: 87-8978
MPN: SF501AF-BLK

Despatched within 4 working days - 50 in stock
1+ £10.07
Price per unit Ex VAT
None Yes Black Yes 1 pc(s) Black 20 pc(s) Any gender Safety Glasses Polycarbonate Polycarbonate Safety glasses Yes
3M SF501ASP-BLK SecureFit Safety Glasses Anti-Scratch Coating Black
3M SF501ASP-BLK SecureFit Safety Glasses Anti-Scratch Coating Black
Standard range
Order code: 87-8979
MPN: 7100243979

Despatched within 4 working days - 33 in stock
1+ £7.93
Price per unit Ex VAT
None Yes Black No 1 pc(s) Black 20 pc(s) Any gender Safety Glasses Polycarbonate Polycarbonate Safety glasses Yes
3M SF501SGAF-BLK SecureFit Safety Glasses Anti-Fog Coating Black
3M SF501SGAF-BLK SecureFit Safety Glasses Anti-Fog Coating Black
Standard range
Order code: 87-8980
MPN: 7100243142

Despatched within 4 working days - 6 in stock
1+ £11.87
Price per unit Ex VAT
None Yes Black Yes Yes 1 pc(s) Black 20 pc(s) Any gender Safety Glasses Polycarbonate Polycarbonate Safety glasses Yes
3M SF501SGAF-BLK-FM SecureFit Safety Glasses Anti-Fog Coating Black
3M SF501SGAF-BLK-FM SecureFit Safety Glasses Anti-Fog Coating Black
Standard range
Order code: 87-8981
MPN: 7100243964

Despatched within 4 working days - 20 in stock
1+ £15.65
Price per unit Ex VAT
None Assembly work, Construction/renovation work Black Yes Yes Black Safety Glasses Polycarbonate Polycarbonate Safety glasses Yes
3M SF501SGAF-GRN SecureFit Safety Glasses Anti-Fog Coating Green
3M SF501SGAF-GRN SecureFit Safety Glasses Anti-Fog Coating Green
Standard range
Order code: 87-8982
MPN: 7100243971

Despatched within 4 working days - 13 in stock
1+ £12.99
Price per unit Ex VAT
None Yes Assembly work, Construction/renovation work, Grinding work, Work with chemicals Green Yes Black, Green 20 pc(s) Any gender Safety Glasses Polycarbonate Polycarbonate Safety glasses Yes
3M SF502SGAF-BLK SecureFit Safety Glasses Anti-Fog Coating Black
3M SF502SGAF-BLK SecureFit Safety Glasses Anti-Fog Coating Black
Standard range
Order code: 87-8983
MPN: 7100244201

Despatched within 4 working days - 20 in stock
1+ £14.48
Price per unit Ex VAT
Grey Yes Assembly work, Construction/renovation work, Grinding work, Work with chemicals Black Yes Black 20 pc(s) Any gender Safety Glasses Polycarbonate Polycarbonate Safety glasses Yes
3M SF505SGAF-DGR SecureFit Safety Glasses Anti-Fog Coating Green
3M SF505SGAF-DGR SecureFit Safety Glasses Anti-Fog Coating Green
Order code: 87-8984
MPN: 7100244022
1+ £10.49
Price per unit Ex VAT
Brown Yes Assembly work, Construction/renovation work, Grinding work, Work with chemicals Green Yes Olive 20 pc(s) Any gender Safety Glasses Polycarbonate Polycarbonate Safety glasses Yes
3M SF507SGAF-BLK SecureFit Safety Glasses Anti-Fog Coating Black
3M SF507SGAF-BLK SecureFit Safety Glasses Anti-Fog Coating Black
Standard range
Order code: 87-8985
MPN: 7100243995

Despatched within 4 working days - 17 in stock
1+ £12.44
Price per unit Ex VAT
Grey Yes Assembly work, Construction/renovation work, Grinding work, Work with chemicals Black Yes Black 20 pc(s) Any gender Safety Glasses Polycarbonate Polycarbonate Safety glasses Yes
3M SF528SGAF-DGR SecureFit Safety Glasses Anti-Fog Coating Green
3M SF528SGAF-DGR SecureFit Safety Glasses Anti-Fog Coating Green
Order code: 87-8986
MPN: SF528SGAF-DGR
1+ £10.49
Price per unit Ex VAT
Brown Yes Assembly work, Construction/renovation work, Grinding work, Work with chemicals Green Yes Olive 20 pc(s) Any gender Safety Glasses Polycarbonate Polycarbonate Safety glasses Yes

Trustpilot