Junior Wraparound Safety Specs - Clear Lenses - Black Frames

MPN
ASA908-321-100
Brand
JSP
EAN-13
5038428035781
Order Code
87-0938
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.25
10+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stockAdditional quantity lead time 7 days

Junior Wraparound Safety Specs with Clear Lenses and Black Frames have a single piece lens and shaped side arms for fitting over prescription eyewear. Conforms to and complies with EN 166 & EN 170.
  • Adjustable arm length
  • High optical quaility scratch-resistant lens
  • Also protects against low energy impact of high-speed particles
  • Can be worn over most prescription glasses
  • Conforms to EN166 - 1.F
Type Safety Glasses
Lens Colour Clear
Adjustable arm length
Colour Black
Lens Material Polycarbonate
Standards EN166

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot