3M™ Scotchcast™ Flame-Retardant Resin Bag SC 2131, Size B, 173 ml

MPN
7000092518
Brand
3M
GTIN-14
08021684624247
Order Code
01-0019
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock11 due on 01/12/2026


3M™ Scotchcast™ Flame-Retardant Compound 2131 is a 2-part polyurethane resin used for electrically insulating between connectors at low voltage as well as replacing cable jackets when splicing or repairing mine and portable cables. This permanent, liquid type resin has a unique formulation designed for use in the rugged conditions in which mine and portable cable operate. The high dielectric strength offers a very good electrical insulating property to the resin.

3M™ Scotchcast™ Flame-Retardant Compound 2131 has a low gel-point rating to ensure curing at the room temperature. The high tensile strength of the resin exhibits a semi-flexible property and good adhesion property after curing. It is ideal for applications that need excellent thermal shock and mechanical shock resistance. It has a high flash point, preventing any fire hazard due to quick ignition. The flame retardant resin allows you to electrically insulate cable splices operating up to 1 kV and to seal the crotch or sheath when terminating multi core cables. RoHS 2011/65/EU Compliant.


Semi-flexible
  • Has 17-minute gel time at 23 °C (73 °F)
  • Useful for replacing or repairing the jacket on both single- and multi-core power cables in rugged conditions
  • Designed for max temperature continuous use at 90 °C (194 °F)
  • Three different pack sizes available
  • Flame-retardant
  • Rated up to 1 kV
  • RoHS 2011/65/EU Compliant
  • Type Epoxy resin
    Colour Black, Transparent
    Dispensing Method Packet
    Weight / Volume 173ml

    Reviews

    Be the first to submit a review

    Trustpilot