3M Scotchcast Flame Retardent Resin Bag Range

3M Brand: 3M
Manufactured by 3M, this product is ideal for use in cable repair, serving as a protective ground sheath or cable repair sleeve. Its main attributes include durability and reliability, making it suitable for insulating and protecting electrical components.
Description Image Product Buy Pricing (Ex VAT) Weight / Volume Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Base Unit (B) - Metric Height Dimension Base Unit (B) - Metric Length Dimension Base Unit (B) - Metric Width Dimension Consumer (2) - Item Quantity Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Height Dimension Consumer (2) - Metric Length Dimension Consumer (2) - Metric Net Weight Consumer (2) - Metric Width Dimension Consumer (2) - Unit Flame retardant Flexibility Local Catalog ID Material Material Number Maximum Operating Temperature (Celsius)
3M™ Scotchcast™ Flame-Retardant Resin Bag SC 2131, Size A, 74 ml
3M™ Scotchcast™ Flame-Retardant Resin Bag SC 2131, Size A, 74 ml
Standard range
Order code: 01-0018
MPN: 7000092517

Despatched same day - 31 in stockAdditional quantity lead time 3 weeks
1+ £26.95
Price per unit Ex VAT
74ml 1966.734 CCM 200.2g 24.2cm 4.3cm 18.9cm 1.0 0.002m³ 0.239kg 24.2cm 4.3cm 0.1kg 18.9cm EA Yes Flexible 2131A Polyurethane 7000092517 90.0
3M™ Scotchcast™ Flame-Retardant Resin Bag SC 2131, Size B, 173 ml
3M™ Scotchcast™ Flame-Retardant Resin Bag SC 2131, Size B, 173 ml
Standard range
Order code: 01-0019
MPN: 7000092518

Despatched within 4 working days - 19 in stock
1+ £39.90
Price per unit Ex VAT
173ml
3M™ Scotchcast™ Flame-Retardant Resin Bag SC 2131, Size C, 346 ml
3M™ Scotchcast™ Flame-Retardant Resin Bag SC 2131, Size C, 346 ml
Standard range
Order code: 01-0020
MPN: 7000092519

Despatched same day - 27 in stockAdditional quantity lead time 3 weeks
1+ £69.00
Price per unit Ex VAT
346ml 0.112 FT3 584.2g 27.2cm 5.3cm 22.0cm 1.0 0.004m³ 0.628kg 27.2cm 5.3cm 0.45kg 22.0cm EA Yes Flexible 2131C Polyurethane 7000092519 90.0

Trustpilot