3M™ Scotchcast™ Flame-Retardant Resin Bag SC 2131, Size A, 74 ml

MPN
7000092517
Brand
3M
GTIN-14
08021684624223
Order Code
01-0018
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 30 due on 09/11/2026

3M™ Scotchcast™ Flame-Retardant Compound 2131 is a 2-part polyurethane resin used for electrically insulating between connectors at low voltage as well as replacing cable jackets when splicing or repairing mine and portable cables. This permanent, liquid type resin has a unique formulation designed for use in the rugged conditions in which mine and portable cable operate. The high dielectric strength offers a very good electrical insulating property to the resin. 3M™ Scotchcast™ Flame-Retardant Compound 2131 has a low gel-point rating to ensure curing at the room temperature. The high tensile strength of the resin exhibits a semi-flexible property and good adhesion property after curing. It is ideal for applications that need excellent thermal shock and mechanical shock resistance. It has a high flash point, preventing any fire hazard due to quick ignition. The flame retardant resin allows you to electrically insulate cable splices operating up to 1 kV and to seal the crotch or sheath when terminating multi core cables. RoHS 2011/65/EU Compliant.
Semi-flexible
  • Has 17-minute gel time at 23 °C (73 °F)
  • Useful for replacing or repairing the jacket on both single- and multi-core power cables in rugged conditions
  • Designed for max temperature continuous use at 90 °C (194 °F)
  • Three different pack sizes available
  • Flame-retardant
  • Rated up to 1 kV
  • RoHS 2011/65/EU Compliant
  • Type Epoxy resin
    Colour Black, Transparent
    Dispensing Method Packet
    Weight / Volume 74ml
    Base Unit (B) - Metric Cubic Dimension 1966.734 CCM
    Base Unit (B) - Metric Gross Weight 200.2g
    Base Unit (B) - Metric Height Dimension 24.2cm
    Base Unit (B) - Metric Length Dimension 4.3cm
    Base Unit (B) - Metric Width Dimension 18.9cm
    Consumer (2) - Item Quantity 1.0
    Consumer (2) - Metric Cubic Dimension 0.002m³
    Consumer (2) - Metric Gross Weight 0.239kg
    Consumer (2) - Metric Height Dimension 24.2cm
    Consumer (2) - Metric Length Dimension 4.3cm
    Consumer (2) - Metric Net Weight 0.1kg
    Consumer (2) - Metric Width Dimension 18.9cm
    Consumer (2) - Unit EA
    Flame retardant Yes
    Flexibility Flexible
    Local Catalog ID 2131A
    Material Polyurethane
    Material Number 7000092517
    Maximum Operating Temperature (Celsius) 90.0
    Minimum Operating Temperature (Celsius) -40.0
    Sales Unit (S) - Unit EA

    Reviews

    Be the first to submit a review

    Trustpilot