3M™ Scotch-Weld™ EPX™ Mixing Nozzle Green 11/21 48.5/50ml - Single

MPN
7100262488
Brand
3M
GTIN-14
00076308864347
Order Code
87-8148
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 115 in stockAdditional quantity lead time 3 weeks

This Scotch-Weld™ EPX mixing nozzle works with 3M Duo-Pak cartridges to provide thorough mixing and precise placement for easy, uniform application. The tapered tip can be cut to produce a precise bead size.

The nozzle minimizes adhesive waste - simply store any leftover adhesive with the used nozzle in place to provide a good seal. When you're ready, replace it with a new nozzle to continue to use the remaining adhesive in the cartridge.


  • Mixing ratios: 1:1, 2:1
  • For 48.5 and 50ml syringes
  • Colour:green
  • Provides thorough mixing and precise placement of two-component structural adhesives
  • Tapered tip can be cut to control bead size
  • Used nozzle can be left on cartridge to provide a good seal until ready to continue dispensing using a new nozzle
  • Supplied singly
  • 3M type 7100104991
Type Mixing nozzle
Base Unit (B) - Metric Cubic Dimension 70.932 CCM
Base Unit (B) - Metric Gross Weight 15.078g
Consumer (2) - Item Quantity 36.0
Consumer (2) - Metric Cubic Dimension 1735.235 CCM
Consumer (2) - Metric Gross Weight 514.8g
Consumer (2) - Metric Height Dimension 79.0mm
Consumer (2) - Metric Length Dimension 191.0mm
Consumer (2) - Metric Net Weight 212.292g
Consumer (2) - Metric Width Dimension 115.0mm
Consumer (2) - Unit PAK
Local Catalog ID MIXNOZG
Material Plastic
Material Number 7100262488
Net Weight (Imperial) 1.71 Ounce
Net Weight (Metric) 48.5
Net Weight (Metric).10 48.5
Net Weight (Metric).11 48.5
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot