3M™ Scotch-Weld™ Composite Urethane Adhesive DP6310NS Green

3M Brand: 3M

Scotch-Weld™ DP6310NS is a non-sag two-component urethane adhesive from 3M™ suitable for bonding a variety of composites, plastics, metals and wood. This flexible adhesive has excellent elongation and stress strain properties for durable bonding of composite parts and multi-material assemblies.

With a 1:1 mix ratio, this green adhesive has a 10 minute open time and reaches handing strength in 45 minutes.

  • Primerless on most surfaces
  • Bonds most composites and dissimilar substrates
  • Excellent water and humidity resistance
  • Very good chemical resistance
  • Cures at room temperature but can be accelerated with heat
  • Supplied in Duo-Pak of 48.5ml
  • Manufacturer's part 7100109829
Mixing nozzles sold separately, not included. See order code 87-8148.
Description Image Product Buy Pricing (Ex VAT) Type Colour Dispensing Method Base Unit (B) - Metric Cubic Dimension Volume Adhesive Type Base Unit (B) - Metric Gross Weight Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Item Quantity Consumer (2) - Metric Height Dimension Base Unit (B) - Metric Height Dimension Consumer (2) - Metric Length Dimension Base Unit (B) - Metric Length Dimension Consumer (2) - Metric Net Weight Base Unit (B) - Metric Width Dimension Consumer (2) - Metric Width Dimension Consumer (2) - Unit Container Size (Imperial) Local Catalog ID
3M™ Scotch-Weld™ Composite Urethane Adhesive DP6310NS Green 48.5ml Duo-Pak
3M™ Scotch-Weld™ Composite Urethane Adhesive DP6310NS Green 48.5ml Duo-Pak
Extended range
Order code: 87-8013
MPN: 7100109829

Order in multiples of 12


Available to back orderBack-order availability date - 22/11/2026
12+ £21.00
Price per unit Ex VAT
Urethane adhesive Green Tube 0.129 CDM 48.5ml Urethane 86.182g 1.0 44.45mm 25.4mm 114.3mm EA 1.64 fl oz 6310NS48
3M™ Scotch-Weld™ EPX™ Mixing Nozzle Green 11/21 48.5/50ml - Single
3M™ Scotch-Weld™ EPX™ Mixing Nozzle Green 11/21 48.5/50ml - Single
Standard range
Order code: 87-8148
MPN: 7100262488

Despatched same day - 115 in stockAdditional quantity lead time 3 weeks
1+ £1.39
Price per unit Ex VAT
Mixing nozzle 70.932 CCM 15.078g 1735.235 CCM 514.8g 36.0 79.0mm 191.0mm 212.292g 115.0mm PAK MIXNOZG

Trustpilot