3M™ Scotch-Weld™ EPX™ 11/21 Plunger - Single

MPN
7000006768
Brand
3M
GTIN-14
04001895845659
Order Code
87-8142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 3 weeks

Meter, mix and apply two-part adhesives and potting compounds with this 3M™ Scotch-Weld™ EPX™ 1:1 plunger. The plunger works with the 3M™ Scotch-Weld™ EPX Applicator and 50ml cartridges to precisely measure out your exact requirements for easy uniform application.


  • Designed for use with 50ml 3M™ Scotch-Weld™ Duo-Pak cartridges
  • Provides exact ratio of components
  • Approved accessory for 3M™ Scotch-Weld™ EPX applicator
Type Plunger
Product Capacity Not Applicable
Base Unit (B) - Metric Cubic Dimension 149.625 CCM
Base Unit (B) - Metric Gross Weight 12.785g
Consumer (2) - Item Quantity 5.0
Consumer (2) - Unit PAK
Local Catalog ID EPXPLNG
Material Number 7000006768
Product Type Plunger
Product Type.10 Plunger
Product Type.11 Plunger
Product Type.12 Plunger
Product Type.13 Plunger
Product Type.14 Plunger
Product Type.15 Plunger
Product Type.16 Plunger
Sales Unit (S) - Unit BAG

Reviews

Be the first to submit a review

Trustpilot