3M™ Scotch® Glass Cloth Electrical Tape 69, MC15, 15 mm x 33 m x 0.18 mm

MPN
7100090776
Brand
3M
GTIN-14
04054596151185
Order Code
51-2161
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.00 £36.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

These Scotch 69 Glass Cloth Printable Film Tapes are unsurpassed for strapping, holding and covering surfaces due to their excellent capacity for absorbing resins and paints. Ideal for fixing cables and covering components.

  • Colour white
  • Tear-proof, elastic and fitted with flame-resistant glues
  • High temperature resistance and tensile strength
  • Tape size 15mm wide x 33m long
Type Cloth Tape
Width 15mm
Length 33m
Colour White
Compliance certificates RoHS
Maximum Temperature +200°C
Quantity per pack 1 pc(s)
Tape size 15mm wide x 33m long
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot