3M™ Scotch® Electrical Shielding Tape 24 (25mm x 4.6m)

MPN
7000031348
Brand
3M
GTIN-14
00054007150411
Order Code
51-2007
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.05 £16.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Scotch 24 Metallic Wire Gauze Hose from 3M is a highly flexible conductor strip which can be adjusted to suit all profiles. This hose is suitable for manufacturing concentric shields, for potential control as well as for producing conducting lines.


  • Made from tin-plated, 0.12 mm thick copper wire
  • Size 25mm x 4.5m
Type Copper tin-plated
Width 25mm
Length 4.5m
Colour Silver
Material Copper
Maximum Temperature +105°C
Min. temperature 0°C
Size 25mm x 4.5m
Size 2 mm x 4.5m

Reviews

Be the first to submit a review

Trustpilot