3M™ Scotch® Crystal Clear Tape, 12 mm x 10 m, 1 Roll/Pack

MPN
7100086321
Brand
3M
GTIN-14
00051131594173
Order Code
87-8677
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

Universal Adhesive tape! Very transparent, light ans silent winding,resistant to aging, high adhersion force, made from Cellulose-Acetat -a natural product on cells basis.
Type Cloth Tape
Width 12mm
Length 10m
Colour Transparent
Adhesive Tape Features Transparent
Dimensions (L x W) 10 m x 12 mm
Series Scotch® Crystal Clear 600
Thickness 0.051mm

Reviews

Be the first to submit a review

Trustpilot