3M PT206018 2060 Masking Tape Light Green 50 m x 18 mm 1 pc

MPN
7100342801
Brand
3M
GTIN-14
08021684571701
Order Code
87-8923
Country of Origin
Canada
View Full Product Range (3)

Discontinued


The 3M™ Painters masking tape 2060 is a versatile adhesive tape for covering rough surfaces such as concrete or wood. The tape is 18 mm wide and available on a 50m roll.
Type Masking Tape
Width 18mm
Length 50m
Colour Light green
Dimensions (L x W) 50 m x 18 mm
Series 3M™ 2060

Trustpilot