3M Miniclamp Connector Plugs

3M Brand: 3M

These 3M Mini-Clamp plugs are ideal for use with control systems and sensors.


  • Cut and clamp type
  • Gold-plated contacts
  • 2mm pitch
  • Twist-safe - i.e. no inverted insert possible; no stripping required
  • Nominal current 3A
  • Nominal voltage 32V
  • Approvals UL
Description Image Product Buy Pricing (Ex VAT) Number of Ways Mounting Type Colour Strain Relief Number of pins Type Pitch Number of Rows
3M 37104-2206-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Grey
3M 37104-2206-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Grey
Order code: 50-0049
MPN: 37104-A206-00E MB
3+ £1.83
Price per unit Ex VAT
4 Grey 4 Low power connector 2mm 1
3M 37103-2124-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Green
3M 37103-2124-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Green
Standard range
Order code: 50-0041
MPN: 37103-A124-00E MB

Despatched within 4 working days - 75 in stock
3+ £1.93
Price per unit Ex VAT
3 Cable Green Not Applicable 3 Low power connector 2mm 1
3M 37103-2165-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Blue
3M 37103-2165-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Blue
Order code: 50-0042
MPN: 37103-A165-00E MB
3+ £1.78
Price per unit Ex VAT
3 Cable Blue Not Applicable 3 Low power connector 2mm 1
3M 37104-3101-000 FL Miniclamp Plug Cross-section 0.14 - 0.25 mm² Red
3M 37104-3101-000 FL Miniclamp Plug Cross-section 0.14 - 0.25 mm² Red
Order code: 50-0045
MPN: 37104-B101-00E MB
3+ £2.03
Price per unit Ex VAT
4 Cable Red Not Applicable 4 Low power connector 2mm 1
3M 37104-3122-000 FL Miniclamp Plug Cross-section 0.14 - 0.25 mm² Yellow
3M 37104-3122-000 FL Miniclamp Plug Cross-section 0.14 - 0.25 mm² Yellow
Extended range
Order code: 50-0046
MPN: 37104-B122-00E MB

Available to back orderBack order, lead time 3 weeks
3+ £1.87
Price per unit Ex VAT
4 Cable Yellow Not Applicable 4 Low power connector 2mm 1
3M 37104-3163-000 FL Miniclamp Plug Cross-section 0.14 - 0.25 mm² Orange
3M 37104-3163-000 FL Miniclamp Plug Cross-section 0.14 - 0.25 mm² Orange
Order code: 50-0047
MPN: 37104-B163-00E MB
3+ £1.96
Price per unit Ex VAT
4 Cable Orange Not Applicable 4 Low power connector 2mm 1
3M 37104-2124-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Green
3M 37104-2124-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Green
Standard range
Order code: 50-0048
MPN: 37104-A124-00E MB

Despatched within 4 working days - 93 in stock
3+ £1.87
Price per unit Ex VAT
4 Cable Green Not Applicable 4 Low power connector 2mm 1

Trustpilot