3M 37104-3101-000 FL Miniclamp Plug Cross-section 0.14 - 0.25 mm² Red

MPN
37104-B101-00E MB
Brand
3M
GTIN-14
00051119904215
Order Code
50-0045
View Full Product Range (7)

Discontinued


The 3M Mini-Clamp family is made up of Cable to Board and Cable to Cable plugs and sockets. They are ideal for use with control systems and sensors.


  • Plug
  • Colour red
  • 4 pins
Type Low power connector
Number of Ways 4
Pitch 2mm
Number of Rows 1
Mounting Type Cable
Strain Relief Not Applicable
Colour Red
Number of pins 4

Trustpilot