3M 37104-2206-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Grey

MPN
37104-A206-00E MB
Brand
3M
GTIN-14
00051119904208
Order Code
50-0049
View Full Product Range (7)

Discontinued


This 3M Mini-Clamp plug is ideal for use with control systems and sensors.
  • Plug
  • Colour grey
  • 4 pins





Type Low power connector
Pitch 2mm
Number of Ways 4
Number of Rows 1
Colour Grey
Number of pins 4

Trustpilot