3M 37104-3122-000 FL Miniclamp Plug Cross-section 0.14 - 0.25 mm² Yellow

MPN
37104-B122-00E MB
Brand
3M
GTIN-14
00051119904222
Order Code
50-0046
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The 3M Mini-Clamp family is made up of Cable to Board and Cable to Cable plugs and sockets. They are ideal for use with control systems and sensors.


  • Plug
  • Colour yellow
  • 4 pins
Type Low power connector
Number of Ways 4
Pitch 2mm
Number of Rows 1
Mounting Type Cable
Strain Relief Not Applicable
Colour Yellow
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot