3M™ FT002480281 4032 Polyurethane Double Sided Foam Tape 15mm x 66m

MPN
40321566
Brand
3M
GTIN-14
53134375049882
Order Code
51-2191
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £79.80
10+ £77.41
50+ £77.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

3M Scotch-Mount Polyurethane Double-Sided Foam Tape is a double-sided adhesive tape with an open cell polyurethane foam carrier and premium acrylate adhesive. It is recommended for applications where there is a requirement for high resistance to shear forces, temperature, UV, weather and solvents.

Applications include fixing or mounting of advertisement materials, display and decorative items. It is also suitable for permanent mounting of mirrors in the furniture industry.


  • Width 15mm
  • Roll length 66m
  • Thickness 1.6mm
  • Colour: cream
Type Double Sided Tape
Width 15mm
Colour White
Maximum Temperature +105°C
Roll length 66m

Reviews

Be the first to submit a review

Trustpilot