3M™ Filament Reinforced Electrical Tape 45, Black, 19mm x 20m

MPN
7100119551
Brand
3M
GTIN-14
04046719776658
Order Code
87-8954
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The 3M™ filament-reinforced insulating tape 45 has a glass-filament reinforced polyester film carrier and a high shear-resistance rubber adhesive.
Type Electrical Tape
Width 19mm
Length 20m
Colour Black
Adhesive Tape Features Fibreglass-reinforced
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +130°C
Thickness 0.2mm

Reviews

Be the first to submit a review

Trustpilot