3M FHEIT Fahrenheit Safety Goggles Anti-Scratch Coating Blue Black

MPN
FHEIT
Brand
3M
GTIN-14
04046719707478
Order Code
87-8797
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Neoprene, Nylon, Polyvinyl chloride (PVC) Polycarbonate PVC
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

The 3M™ Fahrenheit™ full view glasses can be worn comfortably over a correction glasses. The transparent frame of our full view glasses has a wide contact surface around the face to increase the comfort. Recesses on the side of the frame take the clips of a correction glasses.
Type Safety Goggles
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
Colour Blue, Black

Reviews

Be the first to submit a review

Trustpilot