Fahrenheit Safety Goggles Anti-Scratch Coating Blue Black

3M Brand: 3M
The 3M™ Fahrenheit™ full view glasses can be worn comfortably over a correction glasses.The transparent frame of our full view glasses has a wide contact surface around the face to increase the comfort. Recesses on the side of the frame take the clips of a correction glasses.
Description Image Product Buy Pricing (Ex VAT) DIN Standard EN Standard Material Best uses Fog proof Lens Material Product colour Product Type Recommended gender Scratch-resistant Type Lens Colour Colour
3M FHEIT Fahrenheit Safety Goggles Anti-Scratch Coating Blue Black
3M FHEIT Fahrenheit Safety Goggles Anti-Scratch Coating Blue Black
Standard range
Order code: 87-8797
MPN: FHEIT

Despatched within 4 working days - 124 in stock
1+ £9.44
Price per unit Ex VAT
DIN 166 EN 166 Polycarbonate Safety Goggles None Blue, Black
3M FHEITAF Fahrenheit Safety Goggles Blue Black
3M FHEITAF Fahrenheit Safety Goggles Blue Black
Standard range
Order code: 87-8798
MPN: FHEITAF

Despatched within 4 working days - 93 in stock
1+ £11.00
Price per unit Ex VAT
Neoprene, Nylon, Polyvinyl chloride (PVC) Construction/renovation work, Work with chemicals Yes Polycarbonate Transparent Safety goggles Any gender Yes Safety Goggles None Blue, Black
3M FHEITSA Fahrenheit Safety Goggles Anti-Fog Coating Blue Black
3M FHEITSA Fahrenheit Safety Goggles Anti-Fog Coating Blue Black
Standard range
Order code: 87-8799
MPN: FHEITSA

Despatched within 4 working days - 32 in stock
1+ £14.64
10+ £13.76
Price per unit Ex VAT
PVC Safety Goggles None Blue, Black

Trustpilot