3M™ DT491030193 Scotch VHB 4910F High Performance Joining System 20mm x 33m

MPN
4910F19
Brand
3M
Order Code
51-1977

Discontinued


This high-performance 3M Scotch tape combines high transparency with the powerful features of VHB standard products. It is specially designed for applications in which high-transparency sticking is required - for example in illuminated advertising.


  • Tape size 20mm wide x 33m long
  • No stress crack formation
Type Foam tape
Width 20mm
Length 33m
Colour Transparent
Material Polyethylene
Maximum Temperature +149°C
Tape size 20mm wide x 33m long

Alternatives (1)


Trustpilot