3M Cubitron 98418 Roughing Disc 180mm 22.23mm Bore 10 pieces Fast Cutting

MPN
98418
Brand
Cubitron
EAN-13
4064035079963
Order Code
08-8447
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £162.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Cubitron 98418 grinding disc, with a diameter of 180 mm and a bore diameter of 22.23 mm, is crafted for efficient material removal. Manufactured by Cubitron, it features precision-shaped grains for faster cutting and increased durability. This grinding disc is typically used in metalworking applications for tasks such as weld removal and surface preparation.
Type Grinding Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 8500 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot