Christmas Opening Hours and Delivery Dates here

3M BATH19FGN Command™ bathroom shower shelf 127 x 64 x 41 mm White 1 pc

Order Code:

87-8756

Brand: 3M MPN: BATH19FGN EAN-13: 5902658100772
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The Command™ shower shelf hook is an innovative solution for the safe and damage-free attachment of a shelf/basket where you need it in the bathroom or in the kitchen. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Dim (L x W x H) 127 x 64 x 41 mm
Factory colour White
Height 41mm
Holding Force 3.4kg
Length 127mm
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot