3M AR4SZ100 Extra strong Anti-Slip Coating 20 m x 101 mm Black

MPN
7000145703
Brand
3M
GTIN-14
04046719807918
Order Code
87-8751
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £68.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The self-adhesive 3M™Anti-slip coated tape, Extra strong provides for additional slip protection in extreme, heavily frequented areas. The extra strong mineral grain ensures high stability, even in wet and oil. The open, absorbent surface prevents clogging and reduces the time required for cleaning.
Type Anti-Slip Tape
Width 101mm
Length 20m
Colour Black
Dimensions (L x W) 20 m x 101 mm

Reviews

Be the first to submit a review

Trustpilot