3M™ Aluminium Foil Tape 431, Silver, 25 mm x 55 m, 0.09 mm

MPN
7100230550
Brand
3M
GTIN-14
00638060407844
Order Code
51-2024
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

This foil adhesive tape from 3M is a thin soft aluminium adhesive tape with transparent adhesive for masking, sealing, reflecting heat and light and masking when anodising aluminium. It also serves as a moisture barrier.

It offers high resistance to ageing, strong heat and light reflection, good chemical resistance and low flammability (class L). Such attributes make this high quality tape ideal in a number of industries including aerospace, appliance, transportation, construction, automotive and MRO. It also has a multitude of uses in electronic design and test laboratories for prototyping, design and troubleshooting.


  • Resists flame, moisture, weather, UV degradation and most chemicals
  • Heat and light reflective - thermally conductive for heating and cooling efficiency
  • Protects temperature sensitive materials against heat and hot spots
  • Protect sensitive surfaces from dust and moisture
  • Width 25mm
  • Length 55m
  • Manufacturer's type 431
  • Type Aluminium Tape
    Width 25mm
    Length 55m
    Colour Silver
    Material Aluminium
    Maximum Temperature +149°C
    Min. temperature -54°C

    Reviews

    Be the first to submit a review

    Trustpilot