3M™ Aluminium Foil Tape 431 , Silver

3M Brand: 3M
3M™ Aluminium Foil Tape 431 is designed for numerous applications across a broad range of industries for use in harsh environments, both indoor and outdoor. This tape is ideal for heat shielding, heat reflecting, light enhancement, seaming and sealing.
Description Image Product Buy Pricing (Ex VAT) Width Adhesive Type Backing Material Breakout force Maximum Temperature Base Unit (B) - Metric Cubic Dimension Dimensions Min. temperature Base Unit (B) - Metric Gross Weight Base Unit (B) - Metric Height Dimension Material Base Unit (B) - Metric Length Dimension Base Unit (B) - Metric Width Dimension Elongation at Break Elongation at Break.10 Local Catalog ID Material Number Maximum Operating Temperature (Celsius) Maximum Operating Temperature (Fahrenheit) Minimum Operating Temperature (Celsius)
3M™ Aluminium Foil Tape 431, Silver, 25 mm x 55 m, 0.09 mm
3M™ Aluminium Foil Tape 431, Silver, 25 mm x 55 m, 0.09 mm
Standard range
Order code: 51-2024
MPN: 7100230550

Despatched within 4 working days - 56 in stock
1+ £19.59
Price per unit Ex VAT
25mm +149°C -54°C Aluminium
3M™ Aluminium Foil Tape 431, Silver, 50 mm x 55 m, 0.09 mm
3M™ Aluminium Foil Tape 431, Silver, 50 mm x 55 m, 0.09 mm
Standard range
Order code: 87-8185
MPN: 7100040976

Despatched within 4 working days - 51 in stock
1+ £74.44
10+ £71.82
50+ £71.56
Price per unit Ex VAT
50mm Acrylic Aluminum Foil 733.848 CCM 0.644kg 49.784mm Aluminium 121.412mm 121.41mm 5% 5% 4315055 7100040976 149.0 300.0 Degree Fahrenheit -54.0
3M™ Aluminium Foil Tape 431, Silver, 75 mm x 55 m, 0.08 mm
3M™ Aluminium Foil Tape 431, Silver, 75 mm x 55 m, 0.08 mm
Standard range
Order code: 87-8534
MPN: 7100230544

Despatched within 4 working days - 96 in stock
1+ £84.95
Price per unit Ex VAT
75mm Acrylic 33.3 N/10mm 149°C (L x W) 55 m x 75 mm -54°C

Trustpilot