3M™ Aluminium Foil Tape 425, Silver, 50 mm x 55 m, 0.12 mm

MPN
7100053813
Brand
3M
GTIN-14
00051125853163
Order Code
87-8184
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £87.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

3M™ Aluminium Foil Tape 425 is designed for numerous applications across a broad range of industries for use in harsh environments, both indoor and outdoor. It is ideal for heat shielding, heat reflecting, chemical masking, light enhancement, chemical milling, seaming, sealing and de-paint operations.
  • Resistant to chemicals to protect surfaces during de-paint process and other chemical masking operations
  • Heat and light reflective tape protects surfaces and enhances lighting efficiency
  • Improves heating and cooling efficiency to protect temperature sensitive materials
  • Thermally conductive tape reflects and dissipates radiant heat
  • Due to its low moisture vapour transmission rate, this tape offers excellent sealing and patching performance
  • Withstands exposure to flame, weathering, moisture and UV for a strong, long-lasting and reliable bond
  • Clean removal after harsh masking applications
  • Conforms to curved and uneven surfaces
  • Wide temperature use range from -53 °C to 150 °C
  • Supplied on rolls of 55m
  • Manufacturer's part 7100053813
Type Aluminium Tape
Width 50mm
Length 55m
Colour Silver
Adhesive Type Acrylic
Backing Material Aluminum Foil
Base Unit (B) - Metric Cubic Dimension 0.732 CDM
Base Unit (B) - Metric Gross Weight 644.083g
Base Unit (B) - Metric Height Dimension 50.013mm
Base Unit (B) - Metric Length Dimension 121.006mm
Base Unit (B) - Metric Width Dimension 121.01mm
Elongation at Break 6%
Elongation at Break.10 6%
Local Catalog ID 4255055
Material Number 7100053813
Maximum Operating Temperature (Celsius) 149.0
Maximum Operating Temperature (Fahrenheit) 300.0 Degree Fahrenheit
Minimum Operating Temperature (Celsius) -54.0
Overall Length (Imperial) 60.14 yd
Overall Length (Metric) 55.0m
Overall Width (Imperial) 1.95 in
Overall Width (Imperial).10 1.95 in
Overall Width (Imperial).11 1.95 in
Overall Width (Imperial).12 1.95 in
Overall Width (Imperial).13 1.95 in
Overall Width (Imperial).14 1.95 in
Overall Width (Imperial).15 1.95 in
Overall Width (Metric) 50.0mm
Overall Width (Metric).10 50.0mm
Overall Width (Metric).11 50.0mm
Overall Width (Metric).12 50.0mm
Overall Width (Metric).13 50.0mm
Overall Width (Metric).14 50.0mm
Overall Width (Metric).15 50.0mm
Overall Width (Metric).16 50.0mm
Overall Width (Metric).17 50.0mm
Overall Width (Metric).18 50.0mm
Overall Width (Metric).19 50.0mm
Overall Width (Metric).20 50.0mm
Overall Width (Metric).21 50.0mm
Overall Width (Metric).22 50.0mm
Overall Width (Metric).23 50.0mm
Overall Width (Metric).24 50.0mm
Overall Width (Metric).25 50.0mm
Overall Width (Metric).26 50.0mm
Overall Width (Metric).27 50.0mm
Product colour Silver
Sales Unit (S) - Unit ROL
Shelf Life 24.0 Month
Tensile Strength (Metric) 49.0

Reviews

Be the first to submit a review

Trustpilot